AQY212GS in Tube by Panasonic | Solid State Relays (SSRs) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AQY212GS

AQY Photomos Series 1 A 60 V 0.7 Ohm SMT 1 Channel Solid State Relay -SOP-4

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
Panasonic AQY212GS - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 0V to 60V
On-state Resistance-Max: 0.7Ω
Input Voltage: 1.5V
Input Current: 10mA
Contact Current-Max: 1A
Isolation Voltage-RMS: 1500V
Capacitance: 1.5pF
Turn-on Delay Time: 1.3ms
Turn-off Delay Time: 0.1ms
Operating Temp Range: -40°C to +85°C
Package Style:  SOP-4
Mounting Method: Surface Mount
Features & Applications

The AQY212GS is a part of AQY Series 60 V 1.0 A 0.7 Ω 1 Channel SPST Photomos Solid State Relay-SOP-4 Package

 Features:

  • Greatly increased capacity Continuous load current: 1.1 A
  • The improved performance relative to mercury or mechanical relays

Applications:

  • Measuring instruments
  • Security and disaster-preventing system?

 

Read More...
Pricing Section
Global Stock:
132
USA:
132
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.81
USD
Quantity
Unit Price
1
$1.81
25
$1.79
50
$1.77
150
$1.74
300+
$1.70
Product Variant Information section