Manufacturer Part #
AQY210SX
AQY Photomos Series 120 mA 350 V 25 Ohm SMT 1 Channel Solid State Relay -SOP-4
Product Specification Section
Panasonic AQY210SX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic AQY210SX - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
No of Channels: | 1 |
Output Voltage: | 0V to 350V |
On-state Resistance-Max: | 25Ω |
Input Voltage: | 1.5V |
Input Current: | 5mA |
Contact Current-Max: | 120mA |
Isolation Voltage-RMS: | 1500V |
Capacitance: | 1.5pF |
Turn-on Delay Time: | 0.23ms |
Turn-off Delay Time: | 0.04ms |
Operating Temp Range: | -40°C to +85°C |
Package Style: | SOP-4 |
Mounting Method: | Surface Mount |
Features & Applications
The AQY210SX is a part of AQY Series 350 V 0.12 A 25 Ω SPST 1 Channel Photomos Solid State Relay available in SOP-4 Package
Features:
- Controls low-level analog signals
- Small SOP4-Pin package
- Low-level off state leakage current of max. 1 μA
- Load voltage 60 V, 350 V and 400 V types available
Applications:
- Telecommunication
- Measuring and testing equipment
- Factory automation equipment
- Security equipment
- High speed inspection
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000+
$2.97
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOP-4
Mounting Method:
Surface Mount