AQW210HLAZ in Reel by Panasonic | Solid State Relays (SSRs) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AQW210HLAZ

AQW Photomos Series 100 mA 350 V 25 Ohm SMT 1 Channel Solid State Relay - DIP-8

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic AQW210HLAZ - Technical Attributes
Attributes Table
Contact Form: DPST (2 Form A)
Output Voltage: 0V to 350V
On-state Resistance-Max: 25Ω
Contact Current-Max: 100mA
Isolation Voltage-RMS: 5000V
Package Style:  DIP-8
Mounting Method: Surface Mount
Features & Applications

The AQW210HLAZ is a part of AQW Photomos Series 350 V 0.12 A 20 Ω Dual Channel Solid State Relay Available in DIP-8 Package

Features:?

  • Current Limiting Function
  • Enhances the capability of surge resistance between output terminals
  • Reinforced insulation of 5,000 V
  • Applicable for 2 Form A
  • Controls low-level analog signals
  • High sensitivity and high speed response
  • Low-level off state leakage current

Applications:

  • Telephone equipment
  • Modem
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,870.00
USD
Quantity
Unit Price
1,000+
$2.87
Product Variant Information section