Manufacturer Part #
AQV258HAX
AQV Series 20 mA 1500 V 500 Ohm SPST Solid State Relay Surface Mount - DIP-6
Product Specification Section
Panasonic AQV258HAX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Obsolete
Obsolete
Panasonic AQV258HAX - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
Output Voltage: | 100V |
On-state Resistance-Max: | 500Ω |
Contact Current-Max: | 20mA |
Isolation Voltage-RMS: | 5000V |
Package Style: | DIP-6 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000+
$4.12
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
DIP-6
Mounting Method:
Surface Mount