Manufacturer Part #
AQV255G3A
AQV252G3 Series SPST 2.4 A 100 V SMT PhotoMOS Solid State Relay - SMD-6
Product Specification Section
Panasonic AQV255G3A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Panasonic AQV255G3A - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
No of Channels: | 1 |
Output Voltage: | 100V |
On-state Resistance-Max: | 0.07Ω |
Isolation Voltage-RMS: | 1500V |
Turn-on Delay Time: | 1.8ms |
Turn-off Delay Time: | 0.15ms |
Operating Temp Range: | -40°C to +85°C |
Package Style: | DIP-6 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
50
$5.83
100+
$5.77
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
DIP-6
Mounting Method:
Surface Mount