857-724 in Bag by WAGO | Solid State Relays (SSRs) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

857-724

24VDC 3 A SPST-NO (1 Form A) Spring Terminal DIN Rail Solid State Module

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2309
Product Specification Section
WAGO 857-724 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Input Voltage: 24V
Input Current: 10mA
Dielectric Withstanding Voltage: 3.51kV
Operating Temp Range: -20°C to +70°C
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$52.08
USD
Quantity
Unit Price
1
$52.08
3
$51.37
5
$51.04
20
$50.17
30+
$49.60
Product Variant Information section