788-701 in Bag by WAGO | Solid State Relays (SSRs) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

788-701

24 VDC 5 A SPST-NO (1 Form A) Spring Terminal DIN Rail Solid State Module

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
WAGO 788-701 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 0V to 30V
Input Voltage: 24V
Input Current: 10mA
Operating Temp Range: -40°C to +70°C
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$75.68
USD
Quantity
Unit Price
1
$75.68
3
$74.59
5
$74.08
15
$73.02
25+
$72.07
Product Variant Information section