Manufacturer Part #
70S2-03-C-25-S
70S2 Series 30 V SPST-NO 25 A Panel Mount Solid State Relay
Product Specification Section
Schneider Electric 70S2-03-C-25-S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Schneider Electric 70S2-03-C-25-S - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
Control Voltage: | 3V to 30V |
Output Voltage: | 24V to 280V |
Contact Current-Max: | 25A |
Mounting Method: | Panel Mount |
Features & Applications
Founded in 1951, Magnecraft began developing relays for industrial applications. Today, Magnecraft is proud to be recognized as the most innovative and quality-conscious name in the industry. Magnecraft stays ahead by creating the most feature-rich, highest-rated and cost-effective relays, sockets and accessories available.
Magnecraft supports a commitment to new product development. This stream of new products includes solid state, electromechanical, and hybrid technologies. All new products share the common thread being designed for industrial applications. Therefore, most are either socket or DIN-rail compatible.
70S2 Series Relays:
- Excellent thermal performance
- Designed for medium-power loads
- Ideal for designs where space is limited
- Triac output for AC loads
- MOSFETs for DC loads
- Optical isolation protects the control from transients
The 70S2-03-C-25-S has a 25 amp contact rating with an input voltage range of 3 to 30 VDC. The 70S2-03-C-25-S is a SPST panel mount solid state relay.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$95.70
2
$94.31
3
$93.50
4
$92.93
5+
$91.14
Product Variant Information section
Available Packaging
Package Qty:
10 per Bag
Mounting Method:
Panel Mount