Manufacturer Part #
7-1393030-2
DIN RAIL MOUNT, 45A, 600V AC - DC INPUT
Product Specification Section
TE Connectivity 7-1393030-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 7-1393030-2 - Technical Attributes
Attributes Table
Contact Form: | 1 Form A |
Control Voltage: | 4V to 32V |
Output Voltage: | 48V to 660V |
Input Current: | 14mA |
Contact Current-Max: | 0.15A |
Isolation Voltage-RMS: | 4000V |
Capacitance: | 8pF |
Operating Temp Range: | -40°C to +80°C |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1+
$158.54
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PCB Mount