text.skipToContent text.skipToNavigation

Manufacturer Part #

6312AXXMDS-DC3

1 Form A (SPST-NO) 12 A Panel Mount HockeyPuck Solid State Relay

ECAD Model:
Mfr. Name: Schneider Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Schneider Electric 6312AXXMDS-DC3 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Control Voltage: 3V to 32V
Output Voltage: 3V to 200V
Contact Current-Max: 12A
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
Total
$747.50
USD
Quantity
Web Price
10+
$74.75
Product Variant Information section