text.skipToContent text.skipToNavigation

Manufacturer Part #

2330274-3

SOLID STATE RELAY 1 Form A (SPST-NO) PANEL MOUNT 40AMP 200V DC-DC I/P

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2330274-3 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Control Voltage: 3.5V to 32V
Input Current: 30mA
Contact Current-Max: 40A
Isolation Voltage-RMS: 1500V
Turn-on Delay Time: 600µs
Turn-off Delay Time: 2600µs
Operating Temp Range: -30°C to +80°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$2,754.50
USD
Quantity
Web Price
50+
$55.09
Product Variant Information section