Manufacturer Part #
2-1393030-0
SSRT Series 25 A 280 VAC One Channel Hockey PUK Screw Terminal Solid State Relay
Product Specification Section
TE Connectivity 2-1393030-0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2-1393030-0 - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
Output Voltage: | 240V |
Input Voltage: | 280V |
Contact Current-Max: | 25A |
Isolation Voltage-RMS: | 4000V |
Package Style: | HOCKEY PUCK |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
22+
$129.69
Product Variant Information section
Available Packaging
Package Qty:
22 per Tray
Package Style:
HOCKEY PUCK
Mounting Method:
Panel Mount