Manufacturer Part #
120D10
SSR Series 120 VAC 10 A 1000 Ohm DC Control Zero Crossing Solid State Relay
Product Specification Section
Opto 22 120D10 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Opto 22 120D10 - Technical Attributes
Attributes Table
Control Voltage: | 3V |
Output Voltage: | 12V to 140V |
On-state Resistance-Max: | 1000Ω |
Contact Current-Max: | 10A |
Isolation Voltage-RMS: | 4000V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$43.05
3
$42.34
4
$42.16
10
$41.58
15+
$41.00
Product Variant Information section
Available Packaging
Package Qty:
1 per Box