text.skipToContent text.skipToNavigation

Manufacturer Part #

DK2A-PS

DK Series Miniature Relay Socket for SPDT Single Side Latching Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic DK2A-PS - Technical Attributes
Attributes Table
Compatible Relay Series: DK
Features & Applications
With over 30 years experience, Panasonic Electric Works of America (PEWA – formerly Aromat) is the recognized leader in the relay market.  PEWA’s power relays are ideal for Home Appliances, HVAC and vehicle applications as well as Lighting, Spa and Elevator Control and Industrial Equipment.

The DK series is a fully sealed, compact, miniature power relay. The DK series is available with many different contact arrangements; Single Pole Single Throw (SPST, 1 Form A, DK1A), Double Pole Single Throw (DPST, 2 Form A, DK2A), Double Pole Single Throw (DPST, 1 Form A and 1 form B, DK1A1B).  Available voltages range from 3 to 24 V.  

The DK family has a high current rating of 10 amps. It is also available single side stable or 2 coil latching (L2).  The DK series has a high sensitivity of 200 mW nominal operationg power. It also has a high breakdown voltage of 4,000 Vrms between contacts and coil, 1,000 Vrms between open contacts Meeting FCC Part 68.

TYPICAL APPLICATIONS

• Switching power supply
• Power switching for various OA equipment
• Control or driving relays for industrial machines (robotics, numerical control machines, etc.)
• Output relays for programmable logic controllers, temperature controllers, timers and so on.
• Home appliances-F ending indicates cadmium free part. All DSP's are Through Hole devices.

-F ending indicates cadmium free part. All DK's are Through Hole devices.

The DK2A-PS is a relay socket for the DK relay family.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$249.00
USD
Quantity
Unit Price
1
$2.62
15
$2.56
30
$2.53
100
$2.49
200+
$2.43
Product Variant Information section