text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1419106-4

KRP Series Poles 1 through 3 Screw Type DIN Rail Snap-Mount Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-1419106-4 - Technical Attributes
Attributes Table
No of Positions: 11
Mounting Method: DIN Rail Mount
Features & Applications

The 2-1419106-4 is a KRP Series Poles 1 through 3 Screw Type DIN Rail Snap-Mount Socket.

Features:

  • Product Type = Socket
  • Series = KRP, KRPA
  • Terminal Configuration = Screw, DIN Rail Snap-Mount
  • Number of Pins = 11
  • Socket Type = DIN Rail Mount
  • Number of Poles = 1 through 3

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
630
Factory Lead Time:
9 Weeks
Minimum Order:
100
Multiple Of:
10
Total
$1,074.00
USD
Quantity
Unit Price
10+
$10.74
Product Variant Information section