text.skipToContent text.skipToNavigation

Manufacturer Part #

TXS2SA-9V

TXS Series General Purpose 1 A DPDT 9 VDC Surface Mount Signal Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2108
Product Specification Section
Panasonic TXS2SA-9V - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 9V
Contact Current-Max: 1A
Termination Style: Gull Wing
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15
USA:
15
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.39
USD
Quantity
Unit Price
1
$2.39
20
$2.34
40
$2.31
125
$2.27
250+
$2.22
Product Variant Information section