text.skipToContent text.skipToNavigation

Manufacturer Part #

TXS2-L-3V

TXS Series 1 A DPDT 3 VDC Single Coil Latching Through Hole Signal Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic TXS2-L-3V - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 3V
Contact Current-Max: 1A
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$103.60
USD
Quantity
Unit Price
1
$2.68
15
$2.62
30
$2.59
100
$2.54
200+
$2.49
Product Variant Information section