text.skipToContent text.skipToNavigation

Manufacturer Part #

TXS2-3V

TXS Series General Purpose 1 A DPDT 3 VDC PCB Through Hole Signal Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2314
Product Specification Section
Panasonic TXS2-3V - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Coil Current: 16.7mA
Nominal Coil Voltage: 3V
Contact Current-Max: 1A
Coil Resistance: 180Ω
Switching Voltage: 110V
Operating Temp Range: -40°C to +70°C
Insulation Resistance: 1000MΩ
Termination Style: PCB
No of Terminals: 8
Mounting Method: Through Hole
Pricing Section
Global Stock:
848
USA:
848
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.02
USD
Quantity
Unit Price
1
$2.02
20
$1.98
40
$1.96
125
$1.93
250+
$1.88
Product Variant Information section