text.skipToContent text.skipToNavigation

Manufacturer Part #

TXS2-12V

TXS Series General Purpose 1 A DPDT 12 VDC PCB Through Hole Signal Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
Panasonic TXS2-12V - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 1A
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
160
Germany (Online Only):
160
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.03
USD
Quantity
Unit Price
1
$2.03
25
$1.98
75
$1.96
200
$1.93
500+
$1.88
Product Variant Information section