TX2SA-L2-24V-1-X in Reel by Panasonic | Signal Relays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TX2SA-L2-24V-1-X

TX Series High Sensitivity 2 A DPDT 24 VDC Dual Coil Latching SMT Signal Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
Panasonic TX2SA-L2-24V-1-X - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 2A
Termination Style: Gull Wing
Mounting Method: Surface Mount
Features & Applications
With over 30 years experience, Panasonic Electric Works of America (formerly Aromat) is a recognized leader in the signal relay market. The TX series, highly regarded for its quality and dependability, is ideal for telecommunication applications including WiFi, handheld devices, instrumentation, and ATE. The TX Series relay offers voltage ratings from 1.5 to 48 volts and is rated to 2 amps.

The TX series from Panasonic Electric Works of America (PEWA) has excellent surge protection and an incredibly high breakdown voltage, making it extremely reliable.  The TX is only available with a Double Pole Double Throw contact arrangement.  The TX series is available in either single side stable or 1 or 2 coil latching. This relay series is available with standard surface-mount terminal type (SA), or high connection reliability surface-mount terminal type (SL), or space saving surface-mount terminal type (SS). Parts are also available in tape and reel packaging, please add –z at the end of the part number.

The TX2SA-L2-24V-1-X is a Double Pole Double Throw (DPDT) compact, signal relay with high surge and voltage protection.   With a 24 VDC nominal coil voltage, the TX2SA-L2-24V-1-X is rated to 2 Amps and is two coil latching.  This is a surface mount device. -1 for different contact material, AgPd contact (low level load); AgPd+AU clad (stationary); AgPd (movable)
Read More...
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,035.00
USD
Quantity
Unit Price
500+
$2.07
Product Variant Information section