Manufacturer Part #
TX2SA-5V-Z
TX Series High Sensitivity 2 A DPDT 5 VDC Surface Mount Signal Relay
Product Specification Section
Panasonic TX2SA-5V-Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic TX2SA-5V-Z - Technical Attributes
Attributes Table
Contact Form: | DPDT (2 Form C) |
Nominal Coil Voltage: | 5V |
Contact Current-Max: | 2A |
Termination Style: | Gull Wing |
Mounting Method: | Surface Mount |
Features & Applications
With over 30 years experience, Panasonic Electric Works of America (formerly Aromat) is a recognized leader in the signal relay market. The TX series, highly regarded for its quality and dependability, is ideal for telecommunication applications including WiFi, handheld devices, instrumentation, and ATE. The TX Series relay offers voltage ratings from 1.5 to 48 volts and is rated to 2 amps.
The TX series from Panasonic Electric Works of America (PEWA) has excellent surge protection and an incredibly high breakdown voltage, making it extremely reliable. The TX is only available with a Double Pole Double Throw contact arrangement. The TX series is available in either single side stable or 1 or 2 coil latching. This relay series is available with standard surface-mount terminal type (SA), or high connection reliability surface-mount terminal type (SL), or space saving surface-mount terminal type (SS). Parts are also available in tape and reel packaging, please add –z at the end of the part number.
The TX2SA-5V-Z is a Double Pole Double Throw (DPDT) compact, signal relay with high surge and voltage protection. With a 5 VDC nominal coil voltage, the TX2SA-5V-Z is rated to 2 Amps and is single side stable. This is a surface mount device.
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
1
$1.88
5
$1.75
30
$1.61
100
$1.51
250+
$1.44
Product Variant Information section
Available Packaging
Package Qty:
500 per
Mounting Method:
Surface Mount