text.skipToContent text.skipToNavigation

Manufacturer Part #

TX2-LT-12V-TH

TX Series 2 A SPDT 12 VDC Dual Coil Latching Through Hole Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic TX2-LT-12V-TH - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 2A
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$84.00
USD
Quantity
Unit Price
1
$2.17
20
$2.12
40
$2.10
125
$2.06
250+
$2.02
Product Variant Information section