text.skipToContent text.skipToNavigation

Manufacturer Part #

TX2-5V-1

TX Series 2 A DPDT(2 Form C) 5 VDC Through Hole Signal Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic TX2-5V-1 - Technical Attributes
Attributes Table
Relay Type: Signal
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Coil Current: 28.1mA
Nominal Coil Voltage: 5V
Contact Current-Max: 1A
Coil Resistance: 178Ω
Switching Voltage: 220V
Rated Power: 0.14W
Contact Material: AgPd
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1GΩ
Termination Style: PC Pin
No of Terminals: 8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
120
Factory Lead Time:
18 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$86.40
USD
Quantity
Unit Price
40
$2.16
80
$2.14
120
$2.13
160
$2.12
200+
$2.08
Product Variant Information section