text.skipToContent text.skipToNavigation

Manufacturer Part #

TQ2SA-L2-12V-Z

TQ Series Low Profile 2 A DPDT 12 VDC 2 Coil Latching Surface Mount Signal Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2330
Product Specification Section
Panasonic TQ2SA-L2-12V-Z - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 2A
Termination Style: Gull Wing
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,500
USA:
2,000
Germany (Online Only):
10,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,055.00
USD
Quantity
Unit Price
500+
$2.11
Product Variant Information section