Manufacturer Part #
HFD3/12-L1SR(257)
HFD3 Series 140 mW 12 V Single Coil Latching SMT Subminiature Signal Relay
Product Specification Section
Hongfa HFD3/12-L1SR(257) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hongfa HFD3/12-L1SR(257) - Technical Attributes
Attributes Table
Contact Form: | DPDT (2 Form C) |
Nominal Coil Voltage: | 12V |
Contact Current-Max: | 2A |
Termination Style: | Vertical / SMT |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
400
$0.93
800+
$0.89
Product Variant Information section
Available Packaging
Package Qty:
400 per Reel
Mounting Method:
PCB Mount