text.skipToContent text.skipToNavigation

Manufacturer Part #

HFD3/12(257)

HFD3 Series 2 A DPDT 12 VDC Subminiature PCB Through Hole Signal Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Date Code:
Product Specification Section
Hongfa HFD3/12(257) - Technical Attributes
Attributes Table
Relay Type: Signal
Nominal Coil Voltage: 12V
Contact Current-Max: 2A
Coil Resistance: 1028Ω
Switching Voltage: 250V
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
No of Terminals: 8
Mounting Method: Through Hole
Features & Applications

The HFD3 Series subminature signal relay offers a coil voltage of 12 VDC, single side stable with DIP terminal type and Tube packaging style.

Key Features:

  • 3 kV dielectric strength for HFD3
  • Surge withstand voltage upto 2500 V meets FCC part 68 and telecordia
  • Bifurcated contacts
  • SMT and DIP types available
  • Single side stable and latching type available
  • Outline dimensions: (15.0 x 7.5 x 9.0) mm
  • Environmental friendly product (RoHS Compliant)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
200
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$165.00
USD
Quantity
Unit Price
1
$0.89
30
$0.87
75
$0.85
200
$0.825
400+
$0.79