Manufacturer Part #
HFD23/012-1ZS(257)
HFD23 Series 2 A SPDT 12 VDC Subminiature PCB Highly Sensitive Signal Relay
Product Specification Section
Hongfa HFD23/012-1ZS(257) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hongfa HFD23/012-1ZS(257) - Technical Attributes
Attributes Table
Contact Form: | SPDT (1 Form C) |
Nominal Coil Voltage: | 12V |
Contact Current-Max: | 2A |
Termination Style: | PCB |
Mounting Method: | Through Hole |
Features & Applications
The HFD23/012-1ZS is a 12 V, 2 A SPDT(Single Pole Double Throw) Subminiature PCB Mount Highly Sensitive Signal Relay.
Features:
- Max 2 A switching capability
- High sensitive: 150 mW
- 1 Form C configuration
- Plastic sealed type available
- Environmental friendly product (ROHS compliant)
- Outline Dimensions: (12.5 X 7.5 X 10.0) mm
Pricing Section
Global Stock:
3,641
USA:
3,641
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.60
40
$0.585
125
$0.57
250
$0.56
750+
$0.535
Product Variant Information section
Available Packaging
Package Qty:
20 per Tube
Mounting Method:
Through Hole