text.skipToContent text.skipToNavigation

Manufacturer Part #

DS1E-SL-DC24V

DS Series High Reliability 2 A SPDT 24 VDC PCB Through Hole Signal Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2109
Product Specification Section
Panasonic DS1E-SL-DC24V - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 2A
Termination Style: PCB
Mounting Method: Through Hole
Features & Applications

The DS Series High Reliability 2 A SPDT 24 VDC PCB Through Hole Signal Relay

Features:

  • Breakthrough height of 9.8mm 0.386in beats the 10mm 0.394in limit
  • Suitable for use in difficult environments
  • Can be used with automatic solder and automatic wash systems
  • Gold-clad twin contacts ensure high reliability
  • Polarized magnetic circuits realize resistance to shock and vibration
  • DIL terminal array enables use of IC sockets

Applications:

  • Telecommunications, measuring devices, office equipment
  • Computers and related equipment
  • DS relays are also recommended for a broad range of applications including business devices
  • Audio systems and industrial equipment
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.22
USD
Quantity
Unit Price
1
$4.22
10
$4.13
25
$4.07
50
$4.02
125+
$3.91
Product Variant Information section