text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ8521S-3TR

AZ8521 Series DPDT (2 Form C) 3VDC Signal Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
American Zettler AZ8521S-3TR - Technical Attributes
Attributes Table
Relay Type: Signal
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Coil Current: 46.6mA
Nominal Coil Voltage: 3V
Contact Current-Max: 2A
Coil Resistance: 64.3Ω
Switching Voltage: 250V
Rated Power: 79mW
Contact Material: Silver Alloy
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1GΩ
Termination Style: Solder
No of Terminals: 8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,700
USA:
2,700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,125.00
USD
Quantity
Unit Price
900+
$1.25
Product Variant Information section