Manufacturer Part #
AZ851-12
AZ851 Series Microminiature Polarized 1 A DPDT 12 VDC Surface Mount Signal Relay
Product Specification Section
American Zettler AZ851-12 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Zettler AZ851-12 - Technical Attributes
Attributes Table
Contact Form: | DPDT (2 Form C) |
Nominal Coil Voltage: | 12V |
Contact Current-Max: | 1A |
Termination Style: | Gull Wing |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
325
USA:
325
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
25
$1.51
75
$1.48
125
$1.47
250
$1.46
500+
$1.43
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Mounting Method:
Surface Mount