text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ8222-2C-24DME

AZ8222 Series DPDT ( 2 Form C ) 24 V 2 A Subminiature Ultra Sensitive Dip Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ8222-2C-24DME - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Coil Current: 15mA
Nominal Coil Voltage: 24V
Contact Current-Max: 2A
Coil Resistance: 1.6kΩ
Switching Voltage: 120V
Contact Material: Silver Nickel (AgNi), Gold (Au)
Operating Temp Range: -40°C to +70°C
Termination Style: PC Pin
No of Terminals: 8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$885.00
USD
Quantity
Unit Price
25
$0.975
75
$0.945
125
$0.935
375
$0.905
625+
$0.885
Product Variant Information section