Manufacturer Part #
AZ8222-2C-15DSE
AZ8222 Series DPDT ( 2 Form C ) 15 V 2 A Subminiature Ultra Sensitive Dip Relay
Product Specification Section
American Zettler AZ8222-2C-15DSE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Zettler AZ8222-2C-15DSE - Technical Attributes
Attributes Table
Relay Type: | General Purpose |
Coil Type: | Non-Latching |
Contact Form: | DPDT (2 Form C) |
Coil Current: | 13.3mA |
Nominal Coil Voltage: | 15V |
Contact Current-Max: | 2A |
Coil Resistance: | 1.125kΩ |
Switching Voltage: | 120V |
Contact Material: | Silver Nickel (AgNi), Gold (Au) |
Operating Temp Range: | -40°C to +80°C |
Termination Style: | PC Pin |
No of Terminals: | 8 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
25
$1.01
75
$0.975
125
$0.965
375
$0.935
625+
$0.91
Product Variant Information section
Available Packaging
Package Qty:
25 per Box
Mounting Method:
Through Hole