text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ8222-2C-12DSE

AZ8222 Series 2 A DPDT (2 Form C) 12 VDC Sub-Miniature Ultra-Sensitive Dip Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ8222-2C-12DSE - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 2A
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$840.00
USD
Quantity
Unit Price
25
$0.925
75
$0.90
125
$0.885
375
$0.86
625+
$0.84
Product Variant Information section