Manufacturer Part #
AZ8222-2C-12DME
AZ8222 Subminiature Ultra Sensitive 2 A DPDT 12 VDC PCB Mount Signal Relay
Product Specification Section
American Zettler AZ8222-2C-12DME - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Zettler AZ8222-2C-12DME - Technical Attributes
Attributes Table
Contact Form: | DPDT (2 Form C) |
Nominal Coil Voltage: | 12V |
Contact Current-Max: | 2A |
Termination Style: | PCB |
Package Style: | DIP-8 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.915
30
$0.89
75
$0.87
200
$0.85
400+
$0.81
Product Variant Information section
Available Packaging
Package Qty:
25 per Box
Package Style:
DIP-8
Mounting Method:
Through Hole