Manufacturer Part #
AZ822-2C-9DE
AZ822 Series 2 A DPDT ( 2 Form C ) 9 VDC Subminiature Dip Relay
Product Specification Section
American Zettler AZ822-2C-9DE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Zettler AZ822-2C-9DE - Technical Attributes
Attributes Table
Relay Type: | General Purpose |
Coil Type: | Non-Latching |
Contact Form: | DPDT (2 Form C) |
Coil Current: | 22.2mA |
Nominal Coil Voltage: | 9V |
Contact Current-Max: | 2A |
Coil Resistance: | 405Ω |
Switching Voltage: | 220V |
Contact Material: | Silver Palladium (AgPd), Gold (Au) |
Operating Temp Range: | -55°C to +90°C |
Termination Style: | PC Pin |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
25
$0.815
75
$0.79
125
$0.78
500
$0.755
750+
$0.735
Product Variant Information section
Available Packaging
Package Qty:
25 per Box
Mounting Method:
Through Hole