text.skipToContent text.skipToNavigation

Manufacturer Part #

ARS14Y12

ARS Series 12 V SPDT (1 Form C) 3 GHz 10 W Surface Mount High Frequency RF Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic ARS14Y12 - Technical Attributes
Attributes Table
Relay Type: RF
Coil Type: Non-Latching
Contact Form: 1 Form C
Coil Current: 16.7mA
Nominal Coil Voltage: 12V
Contact Current-Max: 0.5A
Coil Resistance: 720Ω
Switching Voltage: 30V
Rated Power: 0.2W
Contact Material: Gold plating
Operating Temp Range: -40°C to +70°C
Insulation Resistance: 100MΩ
Termination Style: Gull Wing
No of Terminals: 14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$375.60
USD
Quantity
Unit Price
40
$9.39
80+
$9.28
Product Variant Information section