text.skipToContent text.skipToNavigation

Manufacturer Part #

ARS14A12

ARS High Frequency Series 1-Form-C 12VDC Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic ARS14A12 - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 9V
Contact Current-Max: 500mA
Termination Style: Gull Wing
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
80
Multiple Of:
40
Total
$742.40
USD
Quantity
Unit Price
40
$9.39
80+
$9.28
Product Variant Information section