text.skipToContent text.skipToNavigation

Manufacturer Part #

ARJ22A12

ARJ Series High Frequency 0.3 A DPDT 12 VDC Surface Mount Signal Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic ARJ22A12 - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 0.3A
Termination Style: Gull Wing
Mounting Method: Surface Mount
Features & Applications
With over 30 years experience, Panasonic Electric Works of America (PEWA) is the recognized leader in the high frequency relay market. The ARJ family has a 2 form C contact arrangement and is available either single side stable or 2 coil latching. The ARJ family is available with nominal coil voltage ratings from 3 VDC to 24 VDC, it is also available in standard PCB terminals or surface mount terminals(A).

The ARJ series is ideal for the measurement equiment market including attenuator circuits, spectrum analyzer, oscilloscope, mobile equipment, it is also used in medical instrumentation market.

The ARJ22A12 is a DPDT dual coil latching surface mount high frequency relay. The ARJ22A12 has a 0.3 amp current rating and has gold contacts.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$5,024.00
USD
Quantity
Unit Price
1
$105.50
2
$103.96
3
$103.07
4
$102.45
5+
$100.48
Product Variant Information section