Manufacturer Part #
ARJ20A4H
ARJ Series High Frequency 0.3 A DPDT 4.5 VDC Surface Mount Signal Relay
Product Specification Section
Panasonic ARJ20A4H - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic ARJ20A4H - Technical Attributes
Attributes Table
Contact Form: | DPDT (2 Form C) |
Nominal Coil Voltage: | 4.5V |
Contact Current-Max: | 0.3A |
Termination Style: | Gull Wing |
Mounting Method: | Surface Mount |
Features & Applications
With over 30 years experience, Panasonic Electric Works of America (PEWA) is the recognized leader in the high frequency relay market. The ARJ family has a 2 form C contact arrangement and is available either single side stable or 2 coil latching. The ARJ family is available with nominal coil voltage ratings from 3 VDC to 24 VDC, it is also available in standard PCB terminals or surface mount terminals(A).
The ARJ series is ideal for the measurement equiment market including attenuator circuits, spectrum analyzer, oscilloscope, mobile equipment, it is also used in medical instrumentation market.
The ARJ20A4H is a DPDT single side stable surface mount high frequency relay. The ARJ20A4H has a 0.3 amp current rating and a coil voltage of 4.5 volts.
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$88.92
2
$87.62
3
$86.87
4
$86.34
5+
$84.68
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Surface Mount