text.skipToContent text.skipToNavigation

Manufacturer Part #

AHER2282

HE-R Series 24VDC 80A 2 Form A 1 Form B Non Latching PCB Mount Power Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2348
Product Specification Section
Panasonic AHER2282 - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Coil Current: 167mA
Nominal Coil Voltage: 24V
Contact Current-Max: 80A
Coil Resistance: 144Ω
Switching Voltage: 277V
Contact Material: Silver Nickel (AgNi)
Operating Temp Range: -40°C to +55°C
Height - Max: 47mm
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
6
USA:
6
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$42.95
USD
Quantity
Unit Price
1
$42.95
3
$42.25
4
$42.06
10
$41.48
15+
$40.91
Product Variant Information section