Manufacturer Part #
AHER2281
HE-R Series 12VDC 80A 2 Form A 1 Form B Non Latching PCB Mount Power Relay
Product Specification Section
Panasonic AHER2281 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic AHER2281 - Technical Attributes
Attributes Table
Relay Type: | Power |
Coil Type: | Non-Latching |
Coil Current: | 333mA |
Nominal Coil Voltage: | 12V |
Contact Current-Max: | 80A |
Coil Resistance: | 36Ω |
Switching Voltage: | 277V |
Contact Material: | Silver Nickel (AgNi) |
Operating Temp Range: | -40°C to +55°C |
Height - Max: | 47mm |
Termination Style: | PC Pin |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
8
USA:
8
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$42.95
3
$42.25
4
$42.06
10
$41.48
15+
$40.91
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
PCB Mount