Manufacturer Part #
AGQ210S4H
AGQ Series High Sensitivity 1 A DPDT 4.5 VDC Latching 1 Coil SMT Signal Relay
Product Specification Section
Panasonic AGQ210S4H - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Point of Manufacture Change
04/19/2023 Details and Download
Product Change Notification (PCN) GN/GQ RelaysReason for change Change of manufacturing plantScheduleProducts will be shipped from the new manufacturing plant as follows:GN Relays: from December 2023GQ Relays: from January 2024The package of carton / moisture proof pack / reel will be marked with circled �K� for one month.
Part Status:
Active
Active
Panasonic AGQ210S4H - Technical Attributes
Attributes Table
Relay Type: | Telecom |
Coil Type: | Latching |
Contact Form: | DPDT (2 Form C) |
Coil Current: | 22.2mA |
Nominal Coil Voltage: | 4.5V |
Contact Current-Max: | 1A |
Coil Resistance: | 202.5Ω |
Switching Voltage: | 110V |
Rated Power: | 140mW |
Contact Material: | Silver Palladium |
Operating Temp Range: | -40°C to +85°C |
Insulation Resistance: | 1000MΩ |
Termination Style: | Gull Wing |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$1.10
30
$1.09
75
$1.07
200
$1.06
400+
$1.03
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Mounting Method:
Surface Mount