Manufacturer Part #
AGQ210S03
AGQ Series High Sensitivity 1 A DPDT 3 VDC Latching 1 Coil SMT Signal Relay
Product Specification Section
Panasonic AGQ210S03 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Point of Manufacture Change
04/19/2023 Details and Download
Product Change Notification (PCN) GN/GQ RelaysReason for change Change of manufacturing plantScheduleProducts will be shipped from the new manufacturing plant as follows:GN Relays: from December 2023GQ Relays: from January 2024The package of carton / moisture proof pack / reel will be marked with circled �K� for one month.
Part Status:
Active
Active
Panasonic AGQ210S03 - Technical Attributes
Attributes Table
Contact Form: | DPDT (2 Form C) |
Nominal Coil Voltage: | 3V |
Contact Current-Max: | 1A |
Termination Style: | Gull Wing |
Mounting Method: | Surface Mount |
Features & Applications
The AGQ Series High Sensitivity 1 A DPDT 3 VDC Latching 1 Coil Signal Relay
Features:
- Small footprint saves space
- 10.6mm (L) × 7.2mm (W) (0.417in (L) × 0.283in (W)) provides space savings.
- High sensitivity single side stable type (Nominal operating power: 100 mW)
- Outstanding surge resistance.
- Use of twin crossbar contacts ensures high contact reliability.
- Increased packaging density
- Nominal operating power: 140 mW
- Outstanding vibration and shock resistance.
- Functional shock resistance: 750m/s2
- Destructive shock resistance: 1,000m/s2
- Functional vibration resistance: 10 to 55Hz
- Destructive vibration resistance: 10 to 55Hz
- Sealed construction allows automatic washing
Applications:
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$1.10
30
$1.09
75
$1.07
200
$1.06
400+
$1.03
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Mounting Method:
Surface Mount