text.skipToContent text.skipToNavigation

Manufacturer Part #

AGQ210A03

AGQ Series High Sensitivity 1 A DPDT 3 VDC Latching 1 Coil SMT Signal Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
Panasonic AGQ210A03 - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 3V
Contact Current-Max: 1A
Termination Style: Gull Wing
Mounting Method: Surface Mount
Features & Applications
With over 30 years experience, Panasonic Electric Works of America (PEWA) is the recognized leader in the Signal relay market. The AGQ series is ideal for telecommunication applications, measuring devices, office equipment, consumer electronics and audio visual equipment.

The AGQ series from Panasonic Electric Works (formerly Aromat) is an space saving, slim body Signal relay. This series has a Double Pole Double Throw contact arrangement.  The AGQ series is available in both tube and reel packaging (part numbers ending with X or Z). 

The AGQ210A03 is a Double Pole Double Throw (DPDT), ultra small Signal relay. With a 3 VDC nominal coil voltage and 140 mW operating power, the AGQ210A03 is rated to 1 amp and is one coil latching.  The AGQ210A03 is a surface mount device.

Pricing Section
Global Stock:
689
USA:
689
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.10
USD
Quantity
Unit Price
1
$1.10
30
$1.09
75
$1.07
200
$1.06
400+
$1.03
Product Variant Information section