text.skipToContent text.skipToNavigation

Manufacturer Part #

AGQ200S12Z

AGQ Series High Sensitivity 1 A DPDT 12 VDC Gull Wing SMT Signal Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
Panasonic AGQ200S12Z - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 1A
Termination Style: Gull Wing
Mounting Method: Surface Mount
Pricing Section
Global Stock:
11,700
USA:
4,500
Germany (Online Only):
7,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
900
Multiple Of:
900
Total
$927.00
USD
Quantity
Unit Price
900+
$1.03
Product Variant Information section