text.skipToContent text.skipToNavigation

Manufacturer Part #

AGQ200A24Z

AGQ Series High Sensitivity 1 A DPDT 24 VDC Gull Wing SMT Signal Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2244
Product Specification Section
Panasonic AGQ200A24Z - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 1A
Termination Style: Gull Wing
Mounting Method: Surface Mount
Features & Applications
With over 30 years experience, Panasonic Electric Works of America (PEWA) is the recognized leader in the Signal relay market. The AGQ series is ideal for telecommunication applications, measuring devices, office equipment, consumer electronics and audio visual equipment.

The AGQ series from Panasonic Electric Works (formerly Aromat) is an space saving, slim body Signal relay. This series has a Double Pole Double Throw contact arrangement.  The AGQ series is available in both tube and reel packaging (part numbers ending with X or Z). 

The AGQ200A24Z is a Double Pole Double Throw (DPDT), ultra small Signal relay. With a 24 VDC nominal coil voltage and 140 mW operating power, the AGQ200A24Z is rated to 1 amp and is single side stable.  The AGQ200A24Z is a surface mount device.
Pricing Section
Global Stock:
78
Germany (Online Only):
78
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.81
USD
Quantity
Unit Price
1
$1.81
10
$1.65
40
$1.56
125
$1.48
400+
$1.40