text.skipToContent text.skipToNavigation

Manufacturer Part #

AGQ2004H

AGQ Series High Sensitivity 1 A DPDT 4.5 VDC PCB Through Hole Signal Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2137
Product Specification Section
Panasonic AGQ2004H - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 4.5V
Contact Current-Max: 1A
Termination Style: PCB
Mounting Method: Through Hole
Features & Applications
With over 30 years experience, Panasonic Electric Works of America (PEWA) is the recognized leader in the Signal relay market. The AGQ series is ideal for telecommunication applications, measuring devices, office equipment, consumer electronics and audio visual equipment.

The AGQ series from Panasonic Electric Works (formerly Aromat) is an space saving, slim body Signal relay. This series has a Double Pole Double Throw contact arrangement.  The AGQ series is available in both tube and reel packaging (part numbers ending with X or Z). 

The AGQ2004H is a Double Pole Double Throw (DPDT), ultra small Signal relay. With a 4.5 VDC nominal coil voltage and 140 mW operating power, the AGQ2004H is rated to 1 amp and is single side stable.  The AGQ2004H is a through hole device.
Pricing Section
Global Stock:
86
Germany (Online Only):
86
1,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
36
Multiple Of:
50
Total
$36.36
USD
Quantity
Unit Price
50
$1.01
150
$0.985
250
$0.975
1,000
$0.94
1,500+
$0.92
Product Variant Information section