text.skipToContent text.skipToNavigation

Manufacturer Part #

AGQ20003

AGQ Series High Sensitivity 1 A DPDT 3 VDC PCB Through Hole Signal Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
Panasonic AGQ20003 - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 3V
Contact Current-Max: 1A
Termination Style: PCB
Mounting Method: Through Hole
Features & Applications

With over 30 years experience, Panasonic Electric Works of America (PEWA) is the recognized leader in the Signal relay market. The AGQ series is ideal for telecommunication applications, measuring devices, office equipment, consumer electronics and audio visual equipment.

The AGQ series from Panasonic Electric Works (formerly Aromat) is an space saving, slim body Signal relay. This series has a Double Pole Double Throw contact arrangement.  The AGQ series is available in both tube and reel packaging (part numbers ending with X or Z). 

The AGQ20003 is a Double Pole Double Throw (DPDT), ultra small Signal relay. With a 3 VDC nominal coil voltage and 140 mW operating power, the AGQ20003 is rated to 1 amp and is single side stable.  The AGQ20003 is a through hole device.

Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.10
USD
Quantity
Unit Price
1
$1.10
30
$1.09
75
$1.07
200
$1.06
400+
$1.03
Product Variant Information section