text.skipToContent text.skipToNavigation

Manufacturer Part #

AGN210A06

AGN Series 6 V 1 A DPDT Straight Surface Mount Signal Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic AGN210A06 - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 6V
Contact Current-Max: 1A
Termination Style: Vertical / SMT
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$83.50
USD
Quantity
Unit Price
50
$1.67
100
$1.66
150
$1.65
200
$1.64
250+
$1.61
Product Variant Information section