Manufacturer Part #
5800.2
RMH1G Series SPDT 24 V 15 A Single Pole Double Throw Relay
Product Specification Section
Altech Corporation 5800.2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Altech Corporation 5800.2 - Technical Attributes
Attributes Table
Contact Form: | SPDT (1 Form C) |
Nominal Coil Voltage: | 24V |
Contact Current-Max: | 15A |
Termination Style: | Panel |
Mounting Method: | DIN Rail Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
1
$50.12
3
$49.29
4
$49.07
10
$48.40
15+
$47.73
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
DIN Rail Mount